VOM160RT | |
---|---|
DigiKey Part Number | VOM160RTTR-ND - Tape & Reel (TR) VOM160RTCT-ND - Cut Tape (CT) VOM160RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM160RT |
Description | OPTOISOLATOR 3.75KV TRIAC 4SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM160RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.60680 | ¥460.68 |
500 | ¥4.23292 | ¥2,116.46 |
1,000 | ¥3.48601 | ¥3,486.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31169 | ¥6,623.38 |
6,000 | ¥3.23701 | ¥19,422.06 |
10,000 | ¥3.16231 | ¥31,623.10 |