VLRE31R1S2-GS08 | |
---|---|
DigiKey Part Number | 751-VLRE31R1S2-GS08TR-ND - Tape & Reel (TR) 751-VLRE31R1S2-GS08CT-ND - Cut Tape (CT) 751-VLRE31R1S2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLRE31R1S2-GS08 |
Description | LED YELLOW CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VLRE31R1S2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67900 | ¥167.90 |
1,000 | ¥1.31369 | ¥1,313.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20420 | ¥2,408.40 |
6,000 | ¥1.09474 | ¥6,568.44 |
10,000 | ¥1.02176 | ¥10,217.60 |
50,000 | ¥0.94878 | ¥47,439.00 |