VLMY2000-GS08 | |
---|---|
DigiKey Part Number | 751-VLMY2000-GS08TR-ND - Tape & Reel (TR) 751-VLMY2000-GS08CT-ND - Cut Tape (CT) 751-VLMY2000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY2000-GS08 |
Description | LED YELLOW CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.37550 | ¥137.55 |
500 | ¥1.06146 | ¥530.73 |
1,000 | ¥0.96531 | ¥965.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84726 | ¥2,541.78 |
6,000 | ¥0.78983 | ¥4,738.98 |
9,000 | ¥0.76117 | ¥6,850.53 |
15,000 | ¥0.72949 | ¥10,942.35 |
21,000 | ¥0.71102 | ¥14,931.42 |
30,000 | ¥0.69329 | ¥20,798.70 |
75,000 | ¥0.65523 | ¥49,142.25 |