VLMW41R1T1-7K8L-08 | |
---|---|
DigiKey Part Number | VLMW41R1T1-7K8L-08TR-ND - Tape & Reel (TR) VLMW41R1T1-7K8L-08CT-ND - Cut Tape (CT) VLMW41R1T1-7K8L-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW41R1T1-7K8L-08 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW41R1T1-7K8L-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.85100 | ¥38.51 |
100 | ¥2.52320 | ¥252.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.33783 | ¥3,506.74 |