VLMV3100-GS18 | |
---|---|
DigiKey Part Number | VLMV3100-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMV3100-GS18 |
Description | LED GREEN/RED CLEAR 3PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMV3100-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.15914 | ¥9,273.12 |
16,000 | ¥1.08187 | ¥17,309.92 |
24,000 | ¥1.04323 | ¥25,037.52 |
56,000 | ¥1.00459 | ¥56,257.04 |