VLMU35CL00-280-120 | |
---|---|
DigiKey Part Number | VLMU35CL00-280-120TR-ND - Tape & Reel (TR) VLMU35CL00-280-120CT-ND - Cut Tape (CT) VLMU35CL00-280-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CL00-280-120 |
Description | UVC LED CERAMIC SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm (265nm ~ 285nm) 5V 70mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 278nm (265nm ~ 285nm) | |
Voltage - Forward (Vf) (Typ) | 5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |