VLMF2300-GS08 | |
---|---|
DigiKey Part Number | VLMF2300-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMF2300-GS08 |
Description | LED ORANGE CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88095 | ¥2,642.85 |
6,000 | ¥0.83200 | ¥4,992.00 |
15,000 | ¥0.75859 | ¥11,378.85 |
30,000 | ¥0.70965 | ¥21,289.50 |
75,000 | ¥0.65092 | ¥48,819.00 |