VLME31Q2T1-GS08

DigiKey Part Number
VLME31Q2T1-GS08TR-ND - Tape & Reel (TR)
VLME31Q2T1-GS08CT-ND - Cut Tape (CT)
VLME31Q2T1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLME31Q2T1-GS08
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.45700¥24.57
100¥1.63900¥163.90
500¥1.13338¥566.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.94449¥1,416.74
3,000¥0.85004¥2,550.12
7,500¥0.80281¥6,021.07
10,500¥0.73198¥7,685.79
37,500¥0.68475¥25,678.12
75,000¥0.62808¥47,106.00
Manufacturers Standard Package