VCNL36821S-SB | |
---|---|
DigiKey Part Number | 751-VCNL36821S-SB-ND |
Manufacturer | |
Manufacturer Product Number | VCNL36821S-SB |
Description | EVAL BOARD FOR VCNL36821S |
Customer Reference | |
Detailed Description | VCNL36821S SensorXplorer™ Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | 300mm | |
Interface | I2C, Serial | |
Sensitivity | 940nm | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VCNL36821S | |
Base Product Number |