TSSP57038ETT1 | |
---|---|
DigiKey Part Number | TSSP57038ETT1TR-ND - Tape & Reel (TR) TSSP57038ETT1CT-ND - Cut Tape (CT) TSSP57038ETT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP57038ETT1 |
Description | SENSOR REMOTE REC 38.0KHZ 25M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 25m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 25m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 900 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥11.82200 | ¥118.22 |
100 | ¥9.09970 | ¥909.97 |
500 | ¥8.22556 | ¥4,112.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥7.06882 | ¥12,723.88 |
3,600 | ¥6.68328 | ¥24,059.81 |
5,400 | ¥6.52904 | ¥35,256.82 |
12,600 | ¥6.42622 | ¥80,970.37 |