TSOP93636 | |
---|---|
DigiKey Part Number | TSOP93636-ND |
Manufacturer | |
Manufacturer Product Number | TSOP93636 |
Description | SENSOR REMOTE REC 36.0KHZ 32M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 32m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 32m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.07000 | ¥126.75 |
100 | ¥4.43590 | ¥443.59 |
250 | ¥3.89320 | ¥973.30 |
500 | ¥3.44044 | ¥1,720.22 |
1,800 | ¥3.18796 | ¥5,738.33 |