TSOP93438 | |
---|---|
DigiKey Part Number | TSOP93438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP93438 |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.98300 | ¥79.83 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥6.31130 | ¥631.13 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,800 | ¥3.86381 | ¥6,954.86 |
5,400 | ¥3.42591 | ¥18,499.91 |
10,800 | ¥3.28423 | ¥35,469.68 |