TSOP4136 | |
---|---|
DigiKey Part Number | TSOP4136-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4136 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP4136 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.79800 | ¥57.98 |
25 | ¥4.63480 | ¥115.87 |
100 | ¥4.24890 | ¥424.89 |
500 | ¥3.57324 | ¥1,786.62 |
2,160 | ¥3.40049 | ¥7,345.06 |