TSOP32336

DigiKey Part Number
TSOP32336-ND
Manufacturer
Manufacturer Product Number
TSOP32336
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSOP32336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.51800¥85.18
25¥7.69160¥192.29
100¥6.73100¥673.10
250¥5.90704¥1,476.76
500¥5.22020¥2,610.10
2,160¥3.84647¥8,308.38
6,480¥3.65414¥23,678.83
10,800¥3.50302¥37,832.62
Manufacturers Standard Package