TLUR2400 | |
---|---|
DigiKey Part Number | TLUR2400-ND |
Manufacturer | |
Manufacturer Product Number | TLUR2400 |
Description | LED RED DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75720 | ¥175.72 |
1,000 | ¥1.37550 | ¥1,375.50 |
2,000 | ¥1.26090 | ¥2,521.80 |
5,000 | ¥1.14627 | ¥5,731.35 |
10,000 | ¥1.06984 | ¥10,698.40 |
25,000 | ¥1.03164 | ¥25,791.00 |