TLPH5600 | |
---|---|
DigiKey Part Number | TLPH5600-ND |
Manufacturer | |
Manufacturer Product Number | TLPH5600 |
Description | LED RED DIFF SIDE VIEW T/H R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial, Side View | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 4.00mm W | |
Height (Max) | 7.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.42531 | ¥1,425.31 |
2,000 | ¥1.28794 | ¥2,575.88 |
6,000 | ¥1.20207 | ¥7,212.42 |
10,000 | ¥1.15914 | ¥11,591.40 |
26,000 | ¥1.14197 | ¥29,691.22 |