TLHR5400 | |
---|---|
DigiKey Part Number | TLHR5400-ND |
Manufacturer | |
Manufacturer Product Number | TLHR5400 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.44180 | ¥144.18 |
1,000 | ¥1.12820 | ¥1,128.20 |
4,000 | ¥1.03422 | ¥4,136.88 |
8,000 | ¥0.94019 | ¥7,521.52 |
12,000 | ¥0.87751 | ¥10,530.12 |
28,000 | ¥0.84617 | ¥23,692.76 |