TLHR4900 | |
---|---|
DigiKey Part Number | TLHR4900-ND |
Manufacturer | |
Manufacturer Product Number | TLHR4900 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR4900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 32° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54040 | ¥154.04 |
1,000 | ¥1.20547 | ¥1,205.47 |
2,000 | ¥1.10503 | ¥2,210.06 |
5,000 | ¥1.00459 | ¥5,022.95 |
10,000 | ¥0.93762 | ¥9,376.20 |
25,000 | ¥0.90413 | ¥22,603.25 |