TLHG4601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 953
Unit Price: ¥5.10000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,148
Unit Price: ¥3.66000
Datasheet

Similar


Würth Elektronik
In Stock: 35,857
Unit Price: ¥1.36000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 2,897
Unit Price: ¥3.15000
Datasheet

Similar


Bivar Inc.
In Stock: 253
Unit Price: ¥3.49000
Datasheet

Similar


Bivar Inc.
In Stock: 64
Unit Price: ¥3.49000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 680
Unit Price: ¥3.74000

Similar


Dialight
In Stock: 1,600
Unit Price: ¥11.82000

Similar


Dialight
In Stock: 1,502
Unit Price: ¥11.82000

Similar


Dialight
In Stock: 367
Unit Price: ¥8.33000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥0.94934
Datasheet

Similar


Broadcom Limited
In Stock: 11,903
Unit Price: ¥9.35000
Datasheet

Similar


Broadcom Limited
In Stock: 5,876
Unit Price: ¥12.58000
Datasheet

Similar


Broadcom Limited
In Stock: 4,990
Unit Price: ¥11.82000
Datasheet

TLHG4601

DigiKey Part Number
751-1103-ND
Manufacturer
Manufacturer Product Number
TLHG4601
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number