TLHE44R1S2-26 | |
---|---|
DigiKey Part Number | TLHE44R1S2-26-ND |
Manufacturer | |
Manufacturer Product Number | TLHE44R1S2-26 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.31850 | ¥131.85 |
1,000 | ¥1.03213 | ¥1,032.13 |
2,000 | ¥1.00952 | ¥2,019.04 |