TFBS4652-TT1 | |
---|---|
DigiKey Part Number | 751-TFBS4652-TT1TR-ND - Tape & Reel (TR) 751-TFBS4652-TT1CT-ND - Cut Tape (CT) 751-TFBS4652-TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFBS4652-TT1 |
Description | IRDA MODULE SIR TRANSCEIVER 1,6M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 115.2kbps (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbps (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 30cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 6.8mm x 2.8mm x 1.6mm | |
Standards | IrPHY 1.4 | |
Shutdown | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.84200 | ¥821.05 |
100 | ¥28.46380 | ¥2,846.38 |
250 | ¥27.00360 | ¥6,750.90 |
500 | ¥24.23034 | ¥12,115.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.43522 | ¥20,435.22 |
2,000 | ¥19.41347 | ¥38,826.94 |