SFH6326-X009 | |
---|---|
DigiKey Part Number | SFH6326-X009-ND |
Manufacturer | |
Manufacturer Product Number | SFH6326-X009 |
Description | OPTOISOLATR 5.3KV 2CH TRANS 8SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6326-X009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
50 | ¥13.50840 | ¥675.42 |
100 | ¥10.39530 | ¥1,039.53 |
500 | ¥9.39674 | ¥4,698.37 |
1,000 | ¥8.07531 | ¥8,075.31 |
2,000 | ¥7.63486 | ¥15,269.72 |
5,000 | ¥7.45868 | ¥37,293.40 |
10,000 | ¥7.34123 | ¥73,412.30 |