SFH601-3X009 | |
---|---|
DigiKey Part Number | SFH601-3X009-ND |
Manufacturer | |
Manufacturer Product Number | SFH601-3X009 |
Description | OPTOISO 5.3KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-3X009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
50 | ¥7.68500 | ¥384.25 |
100 | ¥5.68650 | ¥568.65 |
500 | ¥5.22552 | ¥2,612.76 |
1,000 | ¥4.30340 | ¥4,303.40 |
2,000 | ¥4.08824 | ¥8,176.48 |
5,000 | ¥3.99603 | ¥19,980.15 |
10,000 | ¥3.90382 | ¥39,038.20 |