ILQ615-3X009T | |
---|---|
DigiKey Part Number | 751-ILQ615-3X009TTR-ND - Tape & Reel (TR) 751-ILQ615-3X009TCT-ND - Cut Tape (CT) 751-ILQ615-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILQ615-3X009T |
Description | OPTOISO 5.3KV 4CH TRANS 16SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ615-3X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥18.22600 | ¥182.26 |
100 | ¥14.93000 | ¥1,493.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.15245 | ¥9,114.34 |
1,500 | ¥11.54475 | ¥17,317.12 |
2,250 | ¥11.06737 | ¥24,901.58 |
5,250 | ¥10.85035 | ¥56,964.34 |