ILD621GB-X007T | |
---|---|
DigiKey Part Number | ILD621GB-X007TTR-ND - Tape & Reel (TR) ILD621GB-X007TCT-ND - Cut Tape (CT) ILD621GB-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD621GB-X007T |
Description | OPTOISO 5.3KV 2CH TRANS 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD621GB-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.89800 | ¥108.98 |
100 | ¥8.38860 | ¥838.86 |
500 | ¥7.58308 | ¥3,791.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.51665 | ¥6,516.65 |
2,000 | ¥6.16119 | ¥12,322.38 |
5,000 | ¥6.01902 | ¥30,095.10 |
10,000 | ¥5.92423 | ¥59,242.30 |