IL755-1 | |
---|---|
DigiKey Part Number | IL755-1-ND |
Manufacturer | |
Manufacturer Product Number | IL755-1 |
Description | OPTOISO 5.3KV DARL W/BASE 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IL755-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 750% @ 2mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 50µs, 50µs | |
Input Type | AC, DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 60V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥11.69800 | ¥116.98 |
100 | ¥8.42300 | ¥842.30 |
500 | ¥7.13184 | ¥3,565.92 |
1,000 | ¥6.73526 | ¥6,735.26 |
2,000 | ¥6.41005 | ¥12,820.10 |
5,000 | ¥6.06808 | ¥30,340.40 |
10,000 | ¥5.86282 | ¥58,628.20 |