IL300-F-X007

DigiKey Part Number
IL300-F-X007-ND
Manufacturer
Manufacturer Product Number
IL300-F-X007
Description
OPTOISO 5.3KV PHVOLT 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
IL300-F-X007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4420Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
1µs, 1µs
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
500mV
Current - Output / Channel
70µA (Typ)
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.92000¥92.92
50¥67.38400¥3,369.20
100¥55.68040¥5,568.04
500¥48.76434¥24,382.17
1,000¥46.10448¥46,104.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.