CNY17-1 | |
---|---|
DigiKey Part Number | 751-1265-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-1 |
Description | OPTOISO 5KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
50 | ¥3.71160 | ¥185.58 |
100 | ¥2.45520 | ¥245.52 |
1,000 | ¥1.89569 | ¥1,895.69 |
2,000 | ¥1.71296 | ¥3,425.92 |
5,000 | ¥1.59876 | ¥7,993.80 |
10,000 | ¥1.54166 | ¥15,416.60 |
25,000 | ¥1.51882 | ¥37,970.50 |