BRT13H | |
---|---|
DigiKey Part Number | BRT13H-ND |
Manufacturer | |
Manufacturer Product Number | BRT13H |
Description | PHOTOCOUPLER TRIAC 800V 6DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CQC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |
50 | ¥29.39040 | ¥1,469.52 |
100 | ¥24.07200 | ¥2,407.20 |
500 | ¥20.29360 | ¥10,146.80 |
1,000 | ¥18.61409 | ¥18,614.09 |
2,000 | ¥17.84431 | ¥35,688.62 |