6N136-X007T | |
---|---|
DigiKey Part Number | 6N136-X007TTR-ND - Tape & Reel (TR) 6N136-X007TCT-ND - Cut Tape (CT) 6N136-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N136-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 200ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥8.99400 | ¥89.94 |
100 | ¥6.65560 | ¥665.56 |
500 | ¥6.11594 | ¥3,057.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.03672 | ¥5,036.72 |
2,000 | ¥4.78487 | ¥9,569.74 |
5,000 | ¥4.67693 | ¥23,384.65 |
10,000 | ¥4.56899 | ¥45,689.90 |