MKP1839122631 | |
---|---|
DigiKey Part Number | 2870-MKP1839122631-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839122631 |
Description | CAP FILM 220PF 1% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥28.24200 | ¥282.42 |
50 | ¥25.51120 | ¥1,275.56 |
100 | ¥21.95140 | ¥2,195.14 |
500 | ¥17.20528 | ¥8,602.64 |
2,000 | ¥15.42545 | ¥30,850.90 |
4,000 | ¥15.12878 | ¥60,515.12 |