T52M1227M016C0070 | |
---|---|
DigiKey Part Number | 718-2225-2-ND - Tape & Reel (TR) 718-2225-1-ND - Cut Tape (CT) 718-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1227M016C0070 |
Description | CAP TANT POLY 220UF 16V 2924 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52M1227M016C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥28.16800 | ¥281.68 |
50 | ¥25.54720 | ¥1,277.36 |
100 | ¥21.09260 | ¥2,109.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.66419 | ¥14,664.19 |