VTVS3V3GSMF-M3-08 | |
---|---|
DigiKey Part Number | VTVS3V3GSMF-M3-08GITR-ND - Tape & Reel (TR) VTVS3V3GSMF-M3-08GICT-ND - Cut Tape (CT) VTVS3V3GSMF-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS3V3GSMF-M3-08 |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.86760 | ¥286.76 |
500 | ¥2.23856 | ¥1,119.28 |
1,000 | ¥1.81956 | ¥1,819.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62661 | ¥4,879.83 |
6,000 | ¥1.54390 | ¥9,263.40 |
9,000 | ¥1.43362 | ¥12,902.58 |
30,000 | ¥1.40053 | ¥42,015.90 |