VSSC520S-M3/57T | |
---|---|
DigiKey Part Number | VSSC520S-M3/57TGITR-ND - Tape & Reel (TR) VSSC520S-M3/57TGICT-ND - Cut Tape (CT) VSSC520S-M3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSC520S-M3/57T |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70300 | ¥37.03 |
100 | ¥2.57210 | ¥257.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.00812 | ¥1,706.90 |
1,700 | ¥1.63221 | ¥2,774.76 |
2,550 | ¥1.45909 | ¥3,720.68 |
5,950 | ¥1.38492 | ¥8,240.27 |
21,250 | ¥1.28599 | ¥27,327.29 |
42,500 | ¥1.25631 | ¥53,393.18 |