VSSAF3M6-M3/I | |
---|---|
DigiKey Part Number | 112-VSSAF3M6-M3/ITR-ND - Tape & Reel (TR) 112-VSSAF3M6-M3/ICT-ND - Cut Tape (CT) 112-VSSAF3M6-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M6-M3/I |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61160 | ¥161.16 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.01490 | ¥1,014.90 |
2,000 | ¥0.93432 | ¥1,868.64 |
5,000 | ¥0.89553 | ¥4,477.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.80597 | ¥11,283.58 |
28,000 | ¥0.79403 | ¥22,232.84 |
70,000 | ¥0.74627 | ¥52,238.90 |
98,000 | ¥0.73888 | ¥72,410.24 |