VS-T40HFL100S05 | |
---|---|
DigiKey Part Number | VS-T40HFL100S05GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-T40HFL100S05 |
Description | DIODE GEN PURP 1KV 40A D-55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 40A Chassis Mount D-55 |
Datasheet | Datasheet |
EDA/CAD Models | VS-T40HFL100S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 40A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.00000 | ¥244.00 |
10 | ¥216.80500 | ¥2,168.05 |
100 | ¥189.62760 | ¥18,962.76 |
500 | ¥161.81542 | ¥80,907.71 |