VS-MURB1620CTLHM3 | |
---|---|
DigiKey Part Number | 112-VS-MURB1620CTLHM3TR-ND - Tape & Reel (TR) 112-VS-MURB1620CTLHM3CT-ND - Cut Tape (CT) 112-VS-MURB1620CTLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1620CTLHM3 |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.37400 | ¥133.74 |
100 | ¥10.64240 | ¥1,064.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.00524 | ¥7,204.19 |
1,600 | ¥7.64081 | ¥12,225.30 |
2,400 | ¥7.25877 | ¥17,421.05 |
5,600 | ¥6.98590 | ¥39,121.04 |