VS-KBPC808 | |
---|---|
DigiKey Part Number | 112-VS-KBPC808-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC808 |
Description | BRIDGE 1-PH KBPC8-PB10 800V 150C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole D-72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥29.22600 | ¥292.26 |
100 | ¥23.64090 | ¥2,364.09 |
500 | ¥21.01422 | ¥10,507.11 |
1,000 | ¥17.99344 | ¥17,993.44 |
2,000 | ¥16.94275 | ¥33,885.50 |
5,000 | ¥16.25483 | ¥81,274.15 |