VS-6CWQ10FN-M3 | |
---|---|
DigiKey Part Number | VS-6CWQ10FN-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ10FN-M3 |
Description | DIODE ARR SCHOTT 100V 3.5A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-6CWQ10FN-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
75 | ¥5.39773 | ¥404.83 |
150 | ¥3.91773 | ¥587.66 |
525 | ¥3.27360 | ¥1,718.64 |
1,050 | ¥2.78610 | ¥2,925.40 |
2,025 | ¥2.48135 | ¥5,024.73 |
5,025 | ¥2.35075 | ¥11,812.52 |
10,050 | ¥2.17663 | ¥21,875.13 |