VS-6CSH02HM3/86A | |
---|---|
DigiKey Part Number | 112-VS-6CSH02HM3/86ATR-ND - Tape & Reel (TR) 112-VS-6CSH02HM3/86ACT-ND - Cut Tape (CT) 112-VS-6CSH02HM3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CSH02HM3/86A |
Description | DIODE ARRAY GP 200V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.73900 | ¥57.39 |
100 | ¥3.97190 | ¥397.19 |
500 | ¥3.31890 | ¥1,659.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.82455 | ¥4,236.82 |
3,000 | ¥2.51562 | ¥7,546.86 |
7,500 | ¥2.38322 | ¥17,874.15 |
10,500 | ¥2.20669 | ¥23,170.24 |
37,500 | ¥2.18483 | ¥81,931.12 |