VS-440CNQ030PBF | |
---|---|
DigiKey Part Number | 112-VS-440CNQ030PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-440CNQ030PBF |
Description | DIODE MOD SCHOT 30V 220A TO244AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 220A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 440 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.67000 | ¥452.67 |
10 | ¥411.55100 | ¥4,115.51 |
30 | ¥397.83567 | ¥11,935.07 |
80 | ¥370.39875 | ¥29,631.90 |
230 | ¥356.68004 | ¥82,036.41 |