VS-26MT120 | |
---|---|
DigiKey Part Number | 26MT120-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MT120 |
Description | BRIDGE RECT 3P 1.2KV 25A D-63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal D-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-26MT120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 25 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.07000 | ¥156.07 |
20 | ¥137.47750 | ¥2,749.55 |
100 | ¥118.89930 | ¥11,889.93 |
500 | ¥107.75238 | ¥53,876.19 |