VS-15MQ040-M3H/I | |
---|---|
DigiKey Part Number | 112-VS-15MQ040-M3H/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-15MQ040-M3H/I |
Description | DIODE SCHOTTKY 40V 2.1A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 2.1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |