VS-15ETH03SHM3 | |
---|---|
DigiKey Part Number | 112-VS-15ETH03SHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03SHM3 |
Description | DIODE GEN PURP 300V 15A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
50 | ¥11.00400 | ¥550.20 |
100 | ¥9.05430 | ¥905.43 |
500 | ¥7.66144 | ¥3,830.72 |
1,000 | ¥6.50062 | ¥6,500.62 |
2,000 | ¥6.17561 | ¥12,351.22 |
5,000 | ¥5.94342 | ¥29,717.10 |
10,000 | ¥5.74666 | ¥57,466.60 |