VS-150EBU02 | |
---|---|
DigiKey Part Number | 150EBU02-ND |
Manufacturer | |
Manufacturer Product Number | VS-150EBU02 |
Description | DIODE GP 200V 150A POWIRTAB |
Customer Reference | |
Detailed Description | Diode 200 V 150A Chassis Mount PowIRtab™ |
Datasheet | Datasheet |
EDA/CAD Models | VS-150EBU02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowIRtab™ | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |