VS-12CWQ06FNTR-M3 | |
---|---|
DigiKey Part Number | VS-12CWQ06FNTR-M3GITR-ND - Tape & Reel (TR) VS-12CWQ06FNTR-M3GICT-ND - Cut Tape (CT) VS-12CWQ06FNTR-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ06FNTR-M3 |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.96000 | ¥59.60 |
100 | ¥4.63530 | ¥463.53 |
500 | ¥3.92904 | ¥1,964.52 |
1,000 | ¥3.20059 | ¥3,200.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.01296 | ¥6,025.92 |
6,000 | ¥2.86949 | ¥17,216.94 |
10,000 | ¥2.73706 | ¥27,370.60 |