VS-10ETS08S-M3 | |
---|---|
DigiKey Part Number | 112-VS-10ETS08S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETS08S-M3 |
Description | DIODE GEN PURP 800V 10A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
50 | ¥7.70080 | ¥385.04 |
100 | ¥6.10230 | ¥610.23 |
500 | ¥5.17218 | ¥2,586.09 |
1,000 | ¥5.11569 | ¥5,115.69 |