VFT3060C-E3/4W | |
---|---|
DigiKey Part Number | VFT3060C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VFT3060C-E3/4W |
Description | DIODE ARR SCHOT 60V 15A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
50 | ¥9.10800 | ¥455.40 |
100 | ¥7.21810 | ¥721.81 |
500 | ¥6.11778 | ¥3,058.89 |
1,000 | ¥4.98368 | ¥4,983.68 |
2,000 | ¥4.69150 | ¥9,383.00 |
5,000 | ¥4.46809 | ¥22,340.45 |
10,000 | ¥4.26187 | ¥42,618.70 |