VF20150C-E3/4W | |
---|---|
DigiKey Part Number | VF20150C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF20150C-E3/4W |
Description | DIODE ARR SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
50 | ¥12.23100 | ¥611.55 |
100 | ¥10.06360 | ¥1,006.36 |
500 | ¥8.51538 | ¥4,257.69 |
1,000 | ¥7.22520 | ¥7,225.20 |
2,000 | ¥6.86397 | ¥13,727.94 |
5,000 | ¥6.60592 | ¥33,029.60 |
10,000 | ¥6.38723 | ¥63,872.30 |