VCUT0610AHD1-G3-08 | |
---|---|
DigiKey Part Number | VCUT0610AHD1-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUT0610AHD1-G3-08 |
Description | TVS DIODE 17VC LLP1006-2L |
Customer Reference | |
Detailed Description | 17V Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 3.2A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |